Goobay 81466 Battery Tray 4x AA Stud Socket 61.7x56.6x15.5mm

MPN
81466
Brand
Goobay
EAN-13
4040849814662
Order Code
09-2304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 558 in stock

The Goobay 81466 is a battery holder designed for four AA batteries, measuring 61.7 x 56.6 x 15.5 mm. It features a stud and socket connection, making it suitable for various power and battery accessory applications. This black battery tray is typically used in electronic projects, portable devices, and as a reliable power source in prototypes and hobby projects.
Type Battery tray
Battery Size AA
Mount Press Stud
Connector Stud and socket
Dim (L x W x H) 61.7 x 56.6 x 15.5 mm
Factory colour Black
Height 15.5mm
Length 61.7mm
Material (details) Chemical resistant plastic
Misc Attribute Snap Fasteners
Number of Cells 4
Width 56.6mm

Reviews

Be the first to submit a review

Trustpilot