Goobay 69873 Adapter Displayport DVI Black 15cm 25-Pin Plug Socket

Order Code:

16-3482

Brand: Goobay MPN: 69873 EAN-13: 4040849698736
Qty Was Unit Price (Ex VAT)
1+ £8.60 £6.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
79 in stock, despatched in 4 working days

Goobay 69873 is a DisplayPort to DVI adapter designed for seamless connectivity between devices with a DisplayPort output and a DVI input. This audio and video adaptor features a 25-pin configuration, presenting one DisplayPort plug and one DVI socket. It comes in a compact black form factor with a 15 cm cable, facilitating improved signal transmission without extensive cable clutter. This adapter is particularly suitable for integrating computer and display systems where legacy DVI connections are employed, enabling compatibility with modern DisplayPort outputs commonly found in contemporary graphics cards and computing devices. Its implementation is ideal in engineering settings that require reliable digital signal conversion between differing interface standards.
Adaptor Type Monitor Adapter
Connector A DisplayPort plug
Connector B DVI socket 29-pin
AWG 30
Cable Design Round
Cable Length 15cm
Cable specs DisplayPort 1.2
Cable Use Monitor
Colour Black
Connection Type DisplayPort to DVI 24+1-pin
Connector Version straight
DisplayPort version DisplayPort 1.2
Max. frequency 60Hz
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 1920 x 1200 Pixel
Signal flow Unidirectional (uni)
Version Adapter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot