Goobay 68530 Phone Cable RJ45-RJ11 Black 3m

MPN
68530
Brand
Goobay
EAN-13
4040849685309
Order Code
16-3479
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,014 in stock

Goobay 68530 offers a high-quality telephone/modem cable assembly designed to ensure reliable connectivity, featuring a 1x RJ45 plug and a 1x RJ11 plug at opposite ends. This black-coloured cable has a length of 3.00 metres, providing ample reach for various telecommunications or networking setups. The cable facilitates secure and efficient transmission between compatible devices, making it ideal for connecting routers, modems, or telephone systems in both residential and professional environments. The robust construction ensures enduring performance in typical engineering applications where dependable signal integrity is essential. The versatility and reliability of this cable make it suitable for use where consistent data and voice transmission are required.
Connector 1 RJ11
Connector 2 RJ11
Length 3m
Colour Black
Type ISDN Cable
AWG 28
Cable Design Flat
Cable Length 3m
Cable Use ISDN
Connection Type Telephone
Connector Version straight
Core Material CCA
No. of A connectors 1
No. of B connections 1
Product Type ISDN Cable
Suitable for (country) Germany
Type A RJ45 8p4c plug
Type B RJ11 6p4c plug

Reviews

Be the first to submit a review

Trustpilot