Goobay 68026 Phone Adapter cable RJ11 plug TAE-NFN socket 0.20m Black

MPN
68026
Brand
Goobay
EAN-13
4040849680267
Order Code
16-3477
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,054 in stock

Goobay 68026 is a meticulously designed phone adapter cable that features an RJ11 plug on one end and a TAE-NFN socket on the other, with a compact length of 0.20 metres and a black exterior finish. This telephone/modem cable assembly is engineered for reliable connectivity in telecommunications, making it suitable for integrating telephony devices within residential or office settings where German-standard telephone equipment is used. Its robust construction ensures stable signal transmission, making it ideal for connecting telephones, fax machines, or modems to TAE outlets, providing a practical solution in environments where adaptability to different interface standards is required.
Connector 1 RJ11
Connector 2 TAE-NFN
Length 0.2m
Colour Black
Type Phone Adapter cable
Cable Design Flat
Cable Length 0.20m
Cable Use Phone
Connection Type TAE
Connector Version straight
Core Material CCA
No. of A connectors 1
No. of B connections 1
Product Type Phone Adapter cable
Type A RJ11 plug
Type B TAE-NFN socket

Reviews

Be the first to submit a review

Trustpilot