Goobay 48171 Battery Tray 1x 9V PP3 With Switch 150mm Cables (68.4mm)

MPN
48171
Brand
Goobay
EAN-13
4040849481710
Order Code
09-2293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 563 in stock

The Goobay 48171 battery tray is a compact battery holder with dimensions of 68.4 x 33.2 x 25.6 mm, designed for a 9V PP3 cell. It includes a cable for easy connectivity, making it ideal for various rechargeable and battery-powered devices. This battery accessory is perfect for DIY electronics projects or replacing battery clips in small gadgets.
Type Battery tray
Battery Size 9V PP3
Mount Wires
Connector Cable
Dim (L x W x H) 68.4 x 33.2 x 25.6 mm
Factory colour Black
Height 25.6mm
Length 68.4mm
Material (details) Chemical resistant plastic
Misc Attribute Closed with 2 cables for 9 V Block
Number of Cells 1
Rack size 483 mm (19")
Width 33.2mm

Reviews

Be the first to submit a review

Trustpilot