Goobay 46552 Battery Tray 2x AA Solder Lug 58x32x14.5mm Durable Design

MPN
46552
Brand
Goobay
EAN-13
4040849465529
Order Code
09-2292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.459
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The Goobay 46552 is a battery tray designed to hold two AA batteries with solder lugs. It features dimensions of 58 x 32 x 14.5 mm, making it compact and efficient for various uses. Ideal for electronics projects, it ensures secure battery placement and reliable connections.
Type Battery tray
Battery Size AA
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 58 x 32 x 14.5 mm
Factory colour Black
Height 14.5mm
Length 58mm
Material (details) Chemical resistant plastic
Misc Attribute L FOR 2 AA
Number of Cells 2
Width 32mm

Reviews

Be the first to submit a review

Trustpilot