Goobay 45834 Battery Tray 2x C Solder Lug 62x56x23mm Black Plastic Holder

MPN
45834
Brand
Goobay
EAN-13
4040849458347
Order Code
16-3461
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 334 in stock

Goobay 45834 is a robust battery holder designed for two C-size cells, measuring 62 x 56 x 23 mm. This component features solder lugs to facilitate secure and reliable electrical connections, making it ideal for applications requiring dependable power provision. Constructed from durable black plastic, it is well-suited for use in industrial and consumer electronics where compact and efficient power storage is essential. Often employed in portable electronic devices, the tray aids in maintaining consistent battery positioning, thus contributing to the stability and efficiency of power systems. This product is recognised under EAN 4040849124747.
Type Battery tray
Battery Size C
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 62 x 56 x 23 mm
Height 23mm
Length 62mm
Material Plastic
Number of Cells 2
Width 56mm

Reviews

Be the first to submit a review

Trustpilot