Goobay 12468 Battery Tray 4x AAA Solder Lug 52x49x13 mm

MPN
12468
Brand
Goobay
EAN-13
4040849124686
Order Code
09-2286
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 677 in stock

The Goobay 12468 is a battery tray designed to hold four AAA cells, measuring 52 x 47.5 x 12.5 mm and equipped with solder lugs. This black round cell holder is ideal for secure connections in both rechargeable and standard battery applications. Typically used in power supply projects, it effectively manages battery organisation in electronic devices.
Type Battery tray
Battery Size AAA
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 52 x 49 x 13 mm
Factory colour Black
Height 13mm
Length 52mm
Material (details) Plastic
Misc Attribute Solder Lugs
Number of Cells 4
Width 49mm

Reviews

Be the first to submit a review

Trustpilot