Goobay 12462 Battery Tray 2x AAA Solder Lug 52x23x12.5mm

MPN
12462
Brand
Goobay
EAN-13
4040849124624
Order Code
09-2284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.756
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Goobay 12462 is a battery tray designed to hold two AAA cells, measuring 52 x 23 x 12.5 mm. It features solder lugs for secure connections, making it ideal for use in custom electronics projects. This compact and durable accessory is commonly used in battery-powered devices requiring reliable power solutions.
Type Battery tray
Battery Size AAA
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 52 x 23 x 12.5 mm
Factory colour Black
Height 12.5mm
Length 52mm
Material (details) Plastic
Misc Attribute Solder Lugs
Number of Cells 2
Width 23mm

Reviews

Be the first to submit a review

Trustpilot