Goobay 12461 Battery Tray 2x AA Stud & Socket 60x26x16.5 mm

MPN
12461
Brand
Goobay
EAN-13
4040849124617
Order Code
09-2283
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 739 in stock

The Goobay 12461 is a battery tray designed to hold two AA batteries, measuring 60 x 26 x 16.5 mm. It features a stud and socket connection for secure battery placement. This accessory is commonly used in portable electronic devices and DIY projects requiring reliable power solutions.
Type Battery tray
Battery Size AA
Mount Press Stud
Connector Stud and socket
Dim (L x W x H) 60 x 26 x 16.5 mm
Factory colour Black
Height 16.5mm
Length 60mm
Material (details) Plastic
Misc Attribute Snap Fasteners
Number of Cells 2
Width 26mm

Reviews

Be the first to submit a review

Trustpilot