Goobay 12458 AA Battery Tray Solder Lug 57x18x14mm Compact Design

MPN
12458
Brand
Goobay
EAN-13
4040849114892
Order Code
09-2281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.708
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Goobay battery tray 12458 is designed to hold a single AA cell, measuring 57 x 18 x 14 mm. It features a solder lug for easy integration into electrical circuits. Typically used in battery accessories and rechargeable applications, it offers secure housing for AA batteries.
Type Battery tray
Battery Size AA
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 57 x 18 x 14 mm
Factory colour Black
Height 14mm
Length 57mm
Material (details) Plastic
Misc Attribute Solder Lugs
Number of Cells 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot