Goobay 12457 Battery tray for 1x D cell with solder lug 69x35x27.5mm

MPN
12457
Brand
Goobay
EAN-13
4040849124570
Order Code
16-3456
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

Goobay 12457 is a battery tray engineered to hold a single D cell battery, distinguished by its dimensions of 69 mm in length, 35 mm in width, and 27.5 mm in height. This component is designed with solder lugs for secure electrical connections, making it ideal for applications requiring reliable power supply integration, such as in prototyping, sensor arrays, or portable electronic devices. Constructed to accommodate round cell batteries, the black holder ensures stability and ease of installation within battery packs, further supported by its compliance with EAN-4040849124570 for standardisation. Such battery holders are crucial in maintaining firm contact and optimal electrical performance in various engineering contexts, offering simplicity and reliability in battery management solutions.
Type Battery tray
Battery Size D
Mount Solder tag
Colour Black
Connector Solder lug
Dimensions (L x W x H) 69 x 35 x 27.5 mm
Height 27.5mm
Length 69mm
Material Plastic
Number of Cells 1
Width 35mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot