Goobay 12445 Battery Box 3x AA 150mm Cables On/Off Switch

MPN
12445
Brand
Goobay
EAN-13
4040849124457
Order Code
09-2280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 575 in stock

The Goobay 12445 battery box holds three AA batteries and measures 68.5 x 48 x 18.7 mm. Designed for rechargeable applications, it features a cable connection, making it suitable for various electronic projects. As a practical battery accessory, it is ideal for powering small devices and DIY electronics.
Type Battery box
Battery Size AA
Mount Wires
Connector Cable
Dim (L x W x H) 68.5 x 48 x 18.7 mm
Factory colour Black
Height 18.7mm
Length 68.5mm
Material (details) Chemical resistant plastic
Misc Attribute Closed with 2 cables for 3 AA
Number of Cells 3
Width 48mm

Reviews

Be the first to submit a review

Trustpilot