Goobay 12443 Battery Box 2x AA On/Off Switch 150mm Cables 68.4x35.4x18.6mm

MPN
12443
Brand
Goobay
EAN-13
4040849124433
Order Code
09-2279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 441 in stock

The Goobay 12443 battery box is designed to hold two AA batteries, featuring dimensions of 68.4 x 35.4 x 18.6 mm. This battery holder is ideal for battery accessories and rechargeable applications, providing a compact and secure clip for reliable power connections. It's commonly used in DIY electronics, small gadgets, and battery-powered projects.
Type Battery box
Battery Size AA
Mount Wires
Connector Cable
Dim (L x W x H) 68.4 x 35.4 x 18.6 mm
Factory colour Black
Height 18.6mm
Length 68.4mm
Material (details) Chemical resistant plastic
Misc Attribute Closed with 2 cables for 2 AA
Number of Cells 2
Width 35.4mm

Reviews

Be the first to submit a review

Trustpilot