Goobay 11991 Battery Tray 1x N Solder Lug 34.5 x 13.5 x 12.4 mm

MPN
11991
Brand
Goobay
EAN-13
4040849119910
Order Code
09-2278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.621
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The Goobay 11991 battery tray is a compact and efficient battery holder designed for a single Lady or 23A battery, measuring 34.5 x 13.5 x 12.4 mm. It features a solder lug for secure electrical connections, making it ideal for use in battery-powered devices and projects. This battery accessory is perfect for ensuring reliable power supply in various electronic applications.
Type Battery tray
Battery Size N
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 34.5 x 13.5 x 12.4 mm
Factory colour Black
Height 12.4mm
Length 34.5mm
Material (details) Chemical resistant plastic
Misc Attribute Solder Lugs
Number of Cells 1
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot