Goobay 11990 Battery Tray 4x AAA Stud/Socket 54.5x26x24.5mm

MPN
11990
Brand
Goobay
EAN-13
4040849119903
Order Code
09-2277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.714
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 521 in stock

The Goobay 11990 battery tray is a compact holder designed for four AAA batteries, measuring 54.5 x 26 x 24.5 mm. It features a stud and socket design, making it ideal for secure battery connections. Typically used in electronic devices, it offers a reliable power solution in various battery-powered applications.
Type Battery tray
Battery Size AAA
Mount Press Stud
Connector Stud and socket
Dim (L x W x H) 54.5 x 26 x 24.5 mm
Factory colour Black
Height 24.5mm
Length 54.5mm
Material (details) Plastic
Misc Attribute Snap Fasteners
Number of Cells 4
Width 26mm

Reviews

Be the first to submit a review

Trustpilot