Goobay 11984 Battery Tray 3x AA Stud/Socket 58x48.2x17 mm

MPN
11984
Brand
Goobay
EAN-13
4040849119842
Order Code
09-2274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.687
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Goobay 11984 is a battery tray designed to hold three AA batteries with dimensions of 58 x 48.2 x 17 mm. It features a stud and socket connection for secure attachment. This accessory is ideal for powering portable devices and can be used in various electronics and battery projects.
Type Battery tray
Battery Size AA
Mount Press Stud
Connector Stud and socket
Dim (L x W x H) 58 x 48.2 x 17 mm
Factory colour Black
Height 17mm
Length 58mm
Material (details) Chemical resistant plastic
Misc Attribute Snap Fasteners
Number of Cells 3
Width 48.2mm

Reviews

Be the first to submit a review

Trustpilot