Goobay 11983 Battery Tray 2x AA 109x16.6x14mm 150mm Cables Black/Red

MPN
11983
Brand
Goobay
EAN-13
4040849119835
Order Code
09-2273
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.776
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Goobay 11983 battery tray securely holds two AA batteries and includes a cable for connectivity. Measuring 109 x 16.6 x 14 mm, it is designed for use in rechargeable and battery-powered devices. Typical applications include use as a battery holder or bracket in various electronic projects.
Type Battery tray
Battery Size AA
Number of Cells 2
Mount Wires
Connector Cable
Dim (L x W x H) 109 x 16.6 x 14 mm
Factory colour Black
Height 14mm
Length 109mm
Material (details) Chemical resistant plastic
Misc Attribute Cable for 2 AA
Width 16.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot