Goobay 11977 Battery Tray 4x D 133.5x74x31.5mm Stud & Socket

MPN
11977
Brand
Goobay
EAN-13
4040849119774
Order Code
09-2272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 72 in stockFurther 331 despatched in 4 working days

The Goobay 11977 Battery Tray is designed to hold four D-sized batteries, measuring 133.5 x 74 x 31.5 mm. This durable battery holder is ideal for safely organising and securing batteries in electronic devices. Commonly used in portable equipment, it ensures reliable power connectivity and management.
Type Battery tray
Battery Size D
Mount Press Stud
Connector Stud and socket
Dim (L x W x H) 133.5 x 74 x 31.5 mm
Factory colour Black
Height 31.5mm
Length 133.5mm
Material (details) Chemical resistant plastic
Misc Attribute D FOR 4 MONO
Number of Cells 4
Width 74mm

Reviews

Be the first to submit a review

Trustpilot