Goobay 11460 Battery Tray 1x AA with 150mm Cables 57.5x16x13.5mm

MPN
11460
Brand
Goobay
EAN-13
4040849114601
Order Code
09-2270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.431
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

The Goobay 11460 Battery tray, measuring 57.5 x 16 x 13.5 mm, is a compact battery holder for one AA battery. It features a cable for easy connectivity, making it ideal for electronic projects and DIY applications. This battery accessory is suitable for both rechargeable and non-rechargeable batteries.
Type Battery tray
Battery Size AA
Mount Wires
Connector Cable
Dim (L x W x H) 57.5 x 16 x 13.5 mm
Factory colour Black
Height 13.5mm
Length 57.5mm
Material (details) Chemical resistant plastic
Misc Attribute Cable for 1 AA
Number of Cells 1
Width 16mm

Reviews

Be the first to submit a review

Trustpilot