Christmas Opening Hours and Delivery Dates here

Goobay 11457 Battery Tray 4x C Stud & Socket 62.5x55.8x23.5mm

Order Code:

09-2269

Brand: Goobay MPN: 11457 EAN-13: 4040849114571
Qty Unit Price (Ex VAT)
3+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
123 available to back orderBack-order availability date - 17/01/2026

The Goobay 11457 battery tray is designed to securely hold four C-type batteries, with dimensions of 62.5 x 55.8 x 23.5 mm. It features a stud and socket mechanism and is a durable accessory suitable for use in power and battery-related applications. This battery holder is commonly used to organise and connect batteries in electronic devices.
Type Battery tray
Battery Size C
Number of Cells 4
Connector Stud and socket
Dim (L x W x H) 62.5 x 55.8 x 23.5 mm
Factory colour Black
Height 23.5mm
Length 62.5mm
Material (details) Chemical resistant plastic
Misc Attribute Snap Fasteners
Width 55.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot