Goobay 11455 Battery Tray 2x C Stud & Socket 62.5x55.8x23.5mm

MPN
11455
Brand
Goobay
EAN-13
4040849114557
Order Code
09-2268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £0.987
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 302 in stock

The Goobay 11455 battery tray holds two type C batteries, measuring 62.5 x 55.8 x 23.5 mm. This black battery holder is ideal for securely mounting and connecting round cell batteries. It's commonly used in power management and battery accessory applications.
Type Battery tray
Battery Size C
Mount Press Stud
Connector Stud and socket
Dim (L x W x H) 62.5 x 55.8 x 23.5 mm
Factory colour Black
Height 23.5mm
Length 62.5mm
Material (details) Chemical resistant plastic
Misc Attribute Snap Fasteners
Number of Cells 2
Width 55.8mm

Reviews

Be the first to submit a review

Trustpilot