Goobay 11452 Battery Tray 2x D Stud & Socket 73x71x31mm Compact Design

MPN
11452
Brand
Goobay
EAN-13
4040849114526
Order Code
09-2267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

The Goobay 11452 Battery Tray is designed to securely hold two D-size batteries with dimensions of 73 x 71 x 31 mm. Manufactured by Goobay, this sturdy battery accessory is ideal for rechargeable applications. It is commonly used in electronic projects and devices requiring reliable battery housing and connectivity.
Type Battery tray
Battery Size D
Mount Press Stud
Connector Stud and socket
Dim (L x W x H) 73 x 71 x 31 mm
Factory colour Black
Height 31mm
Length 73mm
Material (details) Chemical resistant plastic
Misc Attribute D FOR 2 MONO
Number of Cells 2
Rack size 483 mm (19")
Width 71mm

Reviews

Be the first to submit a review

Trustpilot