Goobay 10881 Battery Tray 4x AA Stud/Socket LWH 110x26x16 mm

MPN
10881
Brand
Goobay
EAN-13
4040849114649
Order Code
09-2265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.952
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Goobay 10881 is a battery tray designed to hold four AA cells, measuring 110 x 26 x 16 mm. It is a black, robust accessory often used in electronic projects requiring compact and secure battery housing. Ideal for powering small devices or as a replacement part in battery-powered gadgets.
Type Battery tray
Battery Size AA
Mount Press Stud
Connector Stud and socket
Dim (L x W x H) 110 x 26 x 16 mm
Factory colour Black
Height 16mm
Length 110mm
Material (details) Plastic
Misc Attribute Snap Fasteners
Number of Cells 4
Width 26mm

Reviews

Be the first to submit a review

Trustpilot