Goobay 10879 Battery Tray 1x AAA Solder Lug 52x15x12.5 mm

MPN
10879
Brand
Goobay
EAN-13
4040849119873
Order Code
09-2264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.636
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 699 in stock

Goobay's 10879 battery tray securely holds one AAA battery and is designed with solder lugs for easy connections. Measuring 52 x 15 x 12.5 mm, this black round cell holder is compact and ideal for powering small electronic projects. It's commonly used in battery-powered devices for convenient and efficient energy supply.
Type Battery tray
Battery Size AAA
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 52 x 15 x 12.5 mm
Factory colour Black
Height 12.5mm
Length 52mm
Material (details) Plastic
Misc Attribute Solder Lugs
Number of Cells 1
Width 15mm

Reviews

Be the first to submit a review

Trustpilot