Gold Stainless Steel Finishing Trowel 11.5in

DEWALT Brand: DEWALT

The DEWALT Gold S/S Finishing Trowel is made from triple-hardened, precision ground, premium stainless steel. These hand trowels are ready to go, right out of the box, with pre-broken edges and corners.

The handle has a high-impact composite core for added strength and durability. Overmoulded with proprietary, brushed leather injected composite, it will custom form to the user's hand under regular use for maximum comfort. The handle is secured to the body via a high strength but lightweight aluminium handle mount and super-strong, surface-mounted rivets that last longer than 'through-rivet' designs.

1 x DEWALT Gold Stainless Steel Finishing Trowel 11.5in

Description Image Product Buy Pricing (Ex VAT) Length Type
DEWALT Dry Wall EU2-960 Gold Stainless Steel Finishing Trowel 11.5in
DEWALT Dry Wall EU2-960 Gold Stainless Steel Finishing Trowel 11.5in
Extended range
Order code: 95-4570
MPN: EU2-960

Available to back orderPlease contact us for lead time
1+ £51.61
Price per unit Ex VAT
Plastering trowel
DEWALT Dry Wall EU2-961 Gold Stainless Steel Finishing Trowel 12in
DEWALT Dry Wall EU2-961 Gold Stainless Steel Finishing Trowel 12in
Standard range
Order code: 95-4571
MPN: EU2-961

Despatched within 4 working days - 20 in stock
1+ £52.52
Price per unit Ex VAT
12in Plastering trowel
DEWALT Dry Wall EU2-962 Gold Stainless Steel Finishing Trowel 14in
DEWALT Dry Wall EU2-962 Gold Stainless Steel Finishing Trowel 14in
Extended range
Order code: 95-4572
MPN: EU2-962

Available to back orderPlease contact us for lead time
1+ £57.11
Price per unit Ex VAT
14in Plastering trowel
DEWALT Dry Wall EU2-963 Gold Stainless Steel Finishing Trowel 16in
DEWALT Dry Wall EU2-963 Gold Stainless Steel Finishing Trowel 16in
Standard range
Order code: 95-4573
MPN: EU2-963

Despatched within 4 working days - 15 in stock
1+ £59.16
Price per unit Ex VAT
16in Plastering trowel
DEWALT Dry Wall EU2-964 Gold Stainless Steel Finishing Trowel 18in
DEWALT Dry Wall EU2-964 Gold Stainless Steel Finishing Trowel 18in
Extended range
Order code: 95-4574
MPN: EU2-964

Available to back orderPlease contact us for lead time
1+ £62.22
Price per unit Ex VAT
18in Plastering trowel

Trustpilot