Godex 265.057.074.2.05 Ink pack 15 pcs GWX 265 High-quality

MPN
265.057.074.2.05
Brand
Godex
EAN-13
4040329200824
Order Code
18-9909
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £18.56 £15.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Godex 265.057.074.2.05 is the Godex Ink pack containing 15 pieces of the GWX 265 ink type, meticulously designed for precision and high-quality output in diverse engineering applications. This product belongs to the category of paints, inks, and palettes, offering reliable performance for tasks requiring consistent ink flow and vibrant colour reproduction. Engineered for use in technical settings, these ink packs are ideal for use in industrial printing processes, including the labelling and marking of components and assemblies where clarity and durability are paramount. The ink is formulated to provide stability under various environmental conditions, ensuring that prints remain legible over a prolonged period. The Godex GWX 265 ink pack serves as an essential resource for professionals seeking dependable solutions in complex printing operations.
Type Ink pack
Colour Assorted
Size 57mm
Compatible With RT200, RT200i
Content 15
Material PET
Short ID GWX 265
Supplies Type Ribbon

Reviews

Be the first to submit a review

Trustpilot