Christmas Opening Hours and Delivery Dates here

GNB Sonnenschein NGSO1206D6HS0SA Solar Battery 12V 6.6Ah VRLA Gel

Order Code:

09-2260

Brand: GNB Sonnenschein MPN: NGSO1206D6HS0SA EAN-13: 4064161219172

Discontinued


GNB Sonnenschein manufactures the NGSO1206D6HS0SA, a 12 V, 6.6 Ah VRLA gel solar light battery. Key features include dimensions of 152 x 99 x 66 mm and a 4.8 mm blade terminal. This rechargeable battery is ideal for use in solar energy generators and solar buffer applications.
Type Solar light battery (rechargeable)
Capacity 6.6Ah
Nominal Voltage 12V
Terminal Type 4.8 mm blade terminal
Dimensions (W x H x D) 152 x 99 x 66 mm
Chemistry VRLA gel
Depth 66mm
Height 99mm
Misc Attribute dryfit S12/6,6 S
Rechargeable Yes
Width 152mm

Trustpilot