GNB Sonnenschein NGSO120027HS0BA Solar Battery 12V 27Ah VRLA Gel Compact

MPN
NGSO120027HS0BA
EAN-13
4064161219196
Order Code
09-2259
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
1+ £172.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 22/08/2026

The GNB Sonnenschein dryfit S12/27 G5 is a solar rechargeable battery featuring a 12 V, 27 Ah VRLA gel composition with M5 connectors. Measuring 176 x 126 x 167 mm, it's ideal for solar energy generator accessories and battery buffering applications. This reliable battery supports solar lighting systems, ensuring efficient energy storage and supply.
Type Solar light battery (rechargeable)
Capacity 27Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Dimensions 176 x 126 x 167mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 167mm
Height 126mm
Misc Attribute dryfit S12/27 G5
Rechargeable Yes
Weight 9.7kg
Width 176mm

Reviews

Be the first to submit a review

Trustpilot