Christmas Opening Hours and Delivery Dates here
GNB Sonnenschein NGA41208D5HS0RA Sonnenschein VRLA 12V 8.5Ah Gel 152x98x98mm

Image Representative of Range

GNB Sonnenschein NGA41208D5HS0RA Sonnenschein VRLA 12V 8.5Ah Gel 152x98x98mm

Order Code:

11-9330

Brand: GNB Sonnenschein MPN: NGA41208D5HS0RA EAN-13: 2050001755551
Qty Unit Price (Ex VAT)
1+ £118.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 06/02/2026

The GNB Sonnenschein A412/8,5 SR is a maintenance-free VRLA gel lead acid battery with dimensions of 152 x 98 x 98 mm. It offers a capacity of 12 V and 8.5 Ah, featuring a 6.35 mm blade terminal. This battery is ideal for backup power systems and renewable energy applications.
Type VRLA
Capacity 8.5Ah
Nominal Voltage 12V
Terminal Type 6.35 mm blade terminal
Dimensions (W x H x D) 152 x 98 x 98 mm
Chemistry VRLA gel
Depth 98mm
Height 98mm
Misc Attribute A412/8,5 SR
Rechargeable Yes
VDS certification No
Width 152mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot