GNB Sonnenschein NGA41205D5HS0RA VRLA Gel Battery, 12V 5.5Ah, 152x98x66mm

Image Representative of Range

GNB Sonnenschein NGA41205D5HS0RA VRLA Gel Battery, 12V 5.5Ah, 152x98x66mm

MPN
NGA41205D5HS0RA
EAN-13
2050001755544
Order Code
11-9329
Country of Origin
Portugal
View Full Product Range (3)

Discontinued


The GNB Sonnenschein A412/5,5 SR is a maintenance-free VRLA gel battery, designed with a 12 V capacity and a 5.5 Ah rating. It features a compact size of 152 x 98 x 66 mm and uses a 6.35 mm blade terminal. This lead acid battery is ideal for use in backup power systems, telecommunications, and renewable energy applications.
Type VRLA
Capacity 5.5Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 66mm
Dimensions 152 x 98 x 66mm
Height 98mm
Misc Attribute A412/5,5 SR
Rechargeable Yes
VDS certification No
Weight 2.5kg
Width 152mm

Trustpilot