GNB Sonnenschein NGA4120012HS0RA A412/12 VRLA 12V 12Ah Gel Battery 181x157x76mm

Image Representative of Range

GNB Sonnenschein NGA4120012HS0RA A412/12 VRLA 12V 12Ah Gel Battery 181x157x76mm

MPN
NGA4120012HS0RA
EAN-13
2050001755568
Order Code
11-9328
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £188.10 £165.35
10+ £158.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The GNB Sonnenschein A412/12 SR is a maintenance-free VRLA gel battery with dimensions of 181 x 157 x 76 mm and a capacity of 12 Ah at 12 V. Featuring a 6.35 mm blade terminal, this lead acid battery is ideal for backup power applications and renewable energy systems. Its reliable design ensures consistent performance in a variety of settings.
Type VRLA
Capacity 12Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 76mm
Dimensions 181 x 157 x 76mm
Height 157mm
Misc Attribute A412/12 SR
Rechargeable Yes
VDS certification No
Weight 5.6kg
Width 181mm

Reviews

Be the first to submit a review

Trustpilot