Gloria Haus und Garten 729068.0000 Crack Weeder Nylon Brush 12mm Weed Remover

MPN
729068.0000
EAN-13
4046436036813
Order Code
09-2241
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Gloria Haus und Garten crack weeder is designed for precise weed removal from narrow crevices. Manufactured by Gloria Haus und Garten, it features a durable blade for efficient cleaning of driveways and patios. Ideal for maintaining neat garden paths and stonework edges.
Type Crack weeder
Capacity Not Applicable
Diameter 100mm
Dimensions (Ø x H) 100 mm x 2 cm
Height 2cm
Length 12.5cm
Material Polyamide
Weight 0.15kg

Reviews

Be the first to submit a review

Trustpilot