Gloria Haus und Garten 728964.0000 Cut&Brush 2-in-1 Edge Trimmer Brush

MPN
728964.0000
EAN-13
4046436029709
Order Code
09-2239
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gloria Haus und Garten Cut&Brush 2-in-1 edge trimmer features an Edge trimmer brush attachment. This tool effectively trims edges and clears brush, ideal for maintaining neat garden borders. It's suitable for various gardening applications, providing precision and efficiency.
Type Edge trimmer brush attachment
Capacity Not Applicable
Diameter 110mm
Dimensions (Ø) 110mm
Working width 51mm

Reviews

Be the first to submit a review

Trustpilot