Gloria Haus und Garten 728833.0000 Wood Brush for Decks & Terraces Cleaning

Image Representative of Range

Gloria Haus und Garten 728833.0000 Wood Brush for Decks & Terraces Cleaning

MPN
728833.0000
EAN-13
4046436026371
Order Code
11-9310
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.06 £27.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gloria Haus und Garten Wood brush UNIVERSAL 728833.0000 is a crack weeder replacement brush designed for efficient cleaning. Made from durable materials, it is ideal for removing weeds from cracks and crevices in outdoor spaces. This product is typically used for garden maintenance and the upkeep of paved areas.
Type Crack weeder replacement brushes
(Ø) 110mm
Dimensions (Ø) 110mm
Material (bristles) Polyamide
Working width 165mm

Reviews

Be the first to submit a review

Trustpilot