Gloria Haus und Garten 000615.0000 CleanMaster CM 12 Pressure Sprayer 1.25L

MPN
000615.0000
EAN-13
4046436020881
Order Code
09-2188
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £28.38
10+ £27.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Manufactured by Gloria Haus und Garten, the CleanMaster CM 12 is a pump pressure sprayer with a 1.25-litre capacity. It is designed for precise spraying tasks and is suitable for use in gardens and household cleaning applications. This product is identified by the code 000615.0000 and provides efficient and easy-to-use spraying functionality.
Type Pump pressure sprayer
Capacity 1.25
Dimensions (L x W x H) 16 x 17.5 x 32.5 cm
Height 32.5cm
Length 16cm
Material Plastic
Operating type Manual
Weight 0.68kg
Width 17.5cm

Reviews

Be the first to submit a review

Trustpilot