Gloria Haus und Garten 000614.0000 CleanMaster EX 10 Industrial Sprayer 1L

MPN
000614.0000
EAN-13
4046436025589
Order Code
09-2187
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.36 £12.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The industrial sprayer by Gloria Haus und Garten, model CleanMaster EXTREME EX 10, features a robust 1-litre capacity and a grey and blue design. It is built to endure harsh conditions and is ideal for professional cleaning or maintenance tasks. This sprayer serves well in various industrial applications, offering reliability and durability.
Type Industrial sprayer
Capacity 1l
Colour Grey, Blue
Material Polyethylene (PE)
Weight 160g

Reviews

Be the first to submit a review

Trustpilot