Gloria Haus und Garten 000512.2700 Profiline 10L Steel Pump Sprayer 6bar

MPN
000512.2700
EAN-13
4046436000456
Order Code
09-2183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £296.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

Gloria Haus und Garten's 510 TK Profiline is a robust pump pressure sprayer with a 10-litre capacity. It is ideal for applying liquids in garden maintenance and plant care. This sprayer is designed for efficient and uniform distribution.
Type Pump pressure sprayer
Capacity 10l
Material Stainless steel
Weight 5.7kg

Reviews

Be the first to submit a review

Trustpilot