Gloria Haus und Garten 000355.0000 Spray&Paint Compact Sprayer 1.25L

MPN
000355.0000
EAN-13
4046436021352
Order Code
09-2170
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £27.90
10+ £26.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Gloria Haus und Garten manufactures the Spray&Paint Compact, a pump pressure sprayer with a 1.25-litre capacity. This tool is ideal for small-scale painting and gardening tasks, offering efficiency and convenience. It suits both indoor and outdoor applications thanks to its compact design and precise spraying capability.
Type Pump pressure sprayer
Capacity 1.25l
Material Plastic
Power 3 bar
Weight 450g

Reviews

Be the first to submit a review

Trustpilot