Gloria Haus und Garten 000124.0000 Pump Sprayer Brass Extension Tube 0.5m

MPN
000124.0000
EAN-13
4006325501747
Order Code
09-2143
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gloria Haus und Garten 000124.0000 Pump pressure sprayer features a 0.5 m sprayer design ideal for gardening and household tasks. Manufactured by Gloria Haus und Garten, it is perfect for evenly distributing liquids. With sturdy construction, it is suitable for spraying pesticides, fertilisers, and water.
Type Pump pressure sprayer
Dimensions (L x W x H) 52 x 3 x 3 cm
Height 3cm
Length 52cm
Material Brass
Weight 0.11kg
Width 3cm

Reviews

Be the first to submit a review

Trustpilot