Gloria Haus und Garten 000101.0000 Spray&Paint 5L Pressure Sprayer 3 Bar

MPN
000101.0000
EAN-13
4046436016532
Order Code
09-2134
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £33.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Gloria Haus und Garten, the Spray&Paint Pump pressure sprayer holds a capacity of 5 litres. It features a robust design ideal for applying paints and treatments evenly. Perfect for garden maintenance and creative projects, it ensures efficient and precise spraying.
Type Pump pressure sprayer
Capacity 5l
Material Plastic
Power 3 bar
Weight 1.8kg

Reviews

Be the first to submit a review

Trustpilot