Gloria H&G 000618.0000 CleanMaster EX 100 Solvent Sprayer 1L 3 Bar FKM+

MPN
000618.0000
EAN-13
4046436025596
Order Code
09-2190
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £33.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Gloria Haus und Garten specialises in robust and versatile garden equipment. The CleanMaster EXTREME EX 100 is a high-performance pump pressure sprayer designed for precise application. It is ideal for tasks that require controlled distribution of liquids in gardening and cleaning scenarios.
Type Pump pressure sprayer
Dimensions (L x W x H) 13 x 16.5 x 30 cm
Height 30cm
Length 13cm
Material Plastic
Operating type Manual
Weight 0.55kg
Width 16.5cm

Reviews

Be the first to submit a review

Trustpilot