Christmas Opening Hours and Delivery Dates here

Gloria 729210.0000 Artificial Turf Brush Roller 165mm Spiral Design

Order Code:

09-2253

Brand: Gloria Haus und Garten MPN: 729210.0000 EAN-13: 4046436048281
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £32.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

Gloria Haus und Garten manufacture the 729210.0000 brush rollers, designed specifically for artificial grass maintenance. The artificial turf maintenance roller features a 165mm roller to effectively clean and groom synthetic lawns. These brush rollers are ideal for homeowners seeking to maintain neat and well-groomed artificial turf.
Type Brushrollers
Diameter 10cm
Dimensions (Ø x H) 10 cm x 17 cm
Height 17cm
Length 11cm
Material (body) Plastic
Material (bristles) Nylon
Width 11cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot