Gloria 729165.0000 MultiJet Plant Protection Set with Brass Nozzles

MPN
729165.0000
EAN-13
4046436044849
Order Code
09-2252
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The MultiJet Plant Protection Set Lance by Gloria Haus und Garten 729165.0000 is designed for precise plant care. This lance is particularly suitable for targeted application of fertilisers or protective treatments on plants. It is an essential tool for gardeners seeking to maintain healthy plants with minimal effort.
Type Lance
Capacity Not Applicable
Diameter 40mm
Dimensions (Ø x L) 40 mm x 425 mm
Length 425mm
Weight 0.185kg

Reviews

Be the first to submit a review

Trustpilot