Gloria 729120.0000 MultiJet Foam Set Adjustable Foam Sprayer 1 Piece

MPN
729120.0000
EAN-13
4046436040025
Order Code
09-2246
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Gloria Haus und Garten manufactures the MultiJet Foam Set Foamer 729120.0000. This foamer is designed for efficient and thorough cleaning tasks. It is typically used in garden maintenance and domestic cleaning applications.
Type Foamer
Dimensions (L x W x H) 9.5 x 8.4 x 18.6 cm
Height 18.6cm
Length 9.5cm
Width 8.4cm

Reviews

Be the first to submit a review

Trustpilot