Gloria 706610.0000 229S Pump Pressure Sprayer Brass Lance & Nozzle 1Piece

MPN
706610.0000
EAN-13
4006325612726
Order Code
09-2212
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £13.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Gloria Haus und Garten pump pressure sprayer, model 706610.0000, is designed for effective and precise application of liquids in gardening tasks. This robust 229S/T/TS SB sprayer has a user-friendly design for a seamless spraying experience. It is typically used for tasks such as plant care and pest control in gardens.
Type Pump pressure sprayer
Capacity Not Applicable
Dimensions (L x W x H) 37 x 1 x 6.5 cm
Height 6.5cm
Length 37cm
Material Brass
Weight 0.065kg
Width 1cm

Reviews

Be the first to submit a review

Trustpilot