Gloria 25186500.0000 R5 Smoke Detector 5-Year Battery 106x35mm

MPN
25186500.0000
Brand
Gloria
EAN-13
4006325268732
Order Code
09-2121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.08 £12.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gloria R5 smoke detector is a battery-powered fire protection device featuring a 5-year battery life. Manufactured by Gloria, this VDS-certified detector measures 106 mm x 35 mm. It is ideal for homes or commercial spaces requiring reliable smoke detection and alarm capabilities.
Type Smoke detector
Power Source battery-powered
Certification EN14604
Detector features incl. 5-year battery
Diameter 106mm
Dimensions (Ø x H) 106 mm x 35 mm
Height 35mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot