Gloria 002518.5000 R1 Smoke Detector Battery-Powered Ø100x33mm EN14604

MPN
002518.5000
Brand
Gloria
EAN-13
4006325663438
Order Code
09-2118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.55 £11.52
10+ £10.83
50+ £10.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gloria smoke detector, model 002518.5000, is a battery-powered device with dimensions of 100 mm x 33 mm. It features reliable fire protection and operates as a wireless smoke alarm. This VDS smoke detector is ideal for residential use to ensure safety and early fire detection.
Type Smoke detector
Power Source battery-powered
Certification EN14604
Diameter 100mm
Dimensions (Ø x H) 100 mm x 33 mm
Height 33mm
SPL 85
Weight 126g

Reviews

Be the first to submit a review

Trustpilot