Gloria 002518.0571 KO2D CO Detector Battery-Powered Digital Display

MPN
002518.0571
Brand
Gloria
EAN-13
4006325264383
Order Code
09-2115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Gloria KO2D is a battery-powered carbon monoxide detector designed to alert users to dangerous gas levels. As a reliable CO detector, it features a loud gas alarm sounder that ensures prompt awareness of carbon monoxide presence. Ideal for residential use, the Gloria 002518.0571 carbon monoxide detector provides safety and peace of mind in homes and small offices.
Type Carbon monoxide detector
Power Source battery-powered
Depth 40mm
detects Carbon monoxide
Dimensions (W x H x D) 118 x 70 x 40 mm
Height 70mm
Weight 250g
Width 118mm

Reviews

Be the first to submit a review

Trustpilot