Gloria 001300.0000 FineCut Trimmer 18V Rechargeable Compact Adjustable

MPN
001300.0000
EAN-13
4046436051496
Order Code
09-2206
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/12/2026

The Gloria Haus und Garten FineCut is a rechargeable battery-powered grass trimmer designed for precision trimming and lawn edging. Equipped with an 18 V 2.5 Ah battery and charger, it is ideal for maintaining garden edges efficiently. This garden trimmer is perfect for detailed work along lawn borders and pathways.
Type Lawn edger
Battery Voltage 18V
Capacity 2.5Ah
Cutting Method Blade
Cutting width (max.) 250mm
Max. battery life 40min
Number of power packs included 1
Operating type Rechargeable battery
Technology Li-ion
Voltage 18V
Weight 2.7kg

Reviews

Be the first to submit a review

Trustpilot